Part Details for NM12-6A3-03M-BL by Tripp Lite
Overview of NM12-6A3-03M-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM12-6A3-03M-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8928
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite NM12-6A3-03M-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4700 / $108.3700 | Buy Now |
DISTI #
95-NM12-6A3-03M-BL-ND
|
DigiKey | CBL CIRC 8POS MALE TO MALE 9.84' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$72.3492 / $89.7800 | Buy Now |
DISTI #
545-NM12-6A3-03M-BL
|
Mouser Electronics | Fiber Optic Cable Assemblies 3M M12XCDE C6A FUTPRGTAGM/MCBL | 0 |
|
$72.3400 / $89.2500 | Order Now |
DISTI #
74615220
|
RS | M12 X-Code Cat6a 10G F/UTP CMR-LP Ethernet Cable (RA M/M), IP68, PoE, Blue, 3 m | Tripp Lite NM12-6A3-03M-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$105.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.3000 / $90.4100 | Buy Now |
|
Neutron USA | ETH CBL M12 XCODE RA BLUE M/M 3M | 50 |
|
$104.9900 | Buy Now |