Part Details for NM2010010000G by Amphenol Corporation
Overview of NM2010010000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM2010010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NM2010010000G
|
Avnet Americas | NM20100100J0G-350 TB SPR CLA 180D THR - Bulk (Alt: NM2010010000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Container: Bulk | 0 |
|
$3.6784 / $4.3727 | Buy Now |
DISTI #
649-NM20100100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR CLA 180D THR | 0 |
|
$3.8000 | Order Now |
Part Details for NM2010010000G
NM2010010000G CAD Models
NM2010010000G Part Data Attributes
|
NM2010010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NM2010010000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |