There are no models available for this part yet.
Overview of NM2210020000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NM2210020000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NM2210020000G-ND
|
DigiKey | TERM BLOCK 22POS 45DEG 3.5MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4339 | Buy Now | |
DISTI #
72315125
|
RS | NM-3.5-22P, Screwless Rohs , Black body, THT Type,/ MARK,45D | Amphenol - Anytek NM2210020000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 | RFQ | |
DISTI #
ANYNM2210020000G
|
Heilind Electronics | NM-3.5-22P SCREWLESS ROHS B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $12.6300 | Buy Now | ||
DISTI #
ANYNM2210020000G
|
Interstate Connecting Components | NM-3.5-22P SCREWLESS ROHS B | 0 |
|
Buy Now |