Part Details for NM2310000000G by Anytek Technology Corporation Ltd
Overview of NM2310000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM2310000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NM2310000000G-ND
|
DigiKey | TERM BLK 23POS TOP ENT 3.5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3088 | Buy Now |
DISTI #
72315126
|
RS | NM-3.5-23P, Screwless Rohs , Black body, THT Type,/ MARK,90D | Amphenol - Anytek NM2310000000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4800 | RFQ |
DISTI #
ANYNM2310000000G
|
Heilind Electronics | NM-3.5-23P SCREWLESS ROHS B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $12.0300 | Buy Now |
DISTI #
ANYNM2310000000G
|
Interstate Connecting Components | NM-3.5-23P SCREWLESS ROHS B | 0 |
|
Buy Now |