Drivers And Interfaces
NM485D6S5MC-R13
Description: DIGITAL ISOLATOR 3KV RS485

Overview of NM485D6S5MC-R13 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NM485D6S5MC-R13 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 06AC1185
Newark Digital Isolator, -40 To 85Deg C, No. Of Channels:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Smd, No. Of Pins:14Pins, Data Rate:500Kbps, Input Level:-, Output Level:-, Isolation Ic Type:Digital Isolator Rohs Compliant: Yes |Murata Power Solutions NM485D6S5MC-R13 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for NM485D6S5MC-R13 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM485D6S5MC-R13 by Murata Power Solutions

NM485D6S5MC-R13
Murata Power Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-10-16
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. NM485D6S5MC-R13
    Murata Power Solutions
    DIGITAL ISOLATOR 3KV RS485
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM485D6S5MC-R13 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM485D6S5MC-R13 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of NM485D6S5MC-R13 would you like to use for your alert(s)?
  • Please alert me when NM485D6S5MC-R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM485D6S5MC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM485D6S5MC-R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM485D6S5MC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM485D6S5MC-R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM485D6S5MC-R13 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: