Part Details for NM485SLC by Murata Power Solutions
Overview of NM485SLC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM485SLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4712
|
Newark | Transceiver, Rs485, Dip-24, Logic Family/Base Number:-, Logic Device Type:Transceiver, Logic Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:-, Logic Ic Base Number:-, Msl:- Rohs Compliant: Yes |Murata Power Solutions NM485SLC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001709941
|
Sager | RS-485 Interface IC Iso Dual EIA-485 Driver and Receiver | 0 |
|
Buy Now |
Part Details for NM485SLC
NM485SLC CAD Models
NM485SLC Part Data Attributes
|
NM485SLC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NM485SLC
Murata Power Solutions
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP24, DIL-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; V.10; V.11 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 180 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 7.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 150 ns | |
Width | 15.24 mm |
Alternate Parts for NM485SLC
This table gives cross-reference parts and alternative options found for NM485SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM485SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM485SL | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP24, LOW PROFILE, DIP-24 | C&D Technologies Inc | NM485SLC vs NM485SL |
ISL31493EIBZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | NM485SLC vs ISL31493EIBZ-T7A |
ISL32493EIBZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Reel | Renesas Electronics Corporation | NM485SLC vs ISL32493EIBZ-T |
ISL32493EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, SOICN, /Tube | Renesas Electronics Corporation | NM485SLC vs ISL32493EIBZ |
MAX491MJD/883B | Line Transceiver | Maxim Integrated Products | NM485SLC vs MAX491MJD/883B |
ISL32493EIUZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Tube | Renesas Electronics Corporation | NM485SLC vs ISL32493EIUZ |
ISL32493EIBZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | NM485SLC vs ISL32493EIBZ |
ISL32493EIUZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection, MSOP, /Reel | Renesas Electronics Corporation | NM485SLC vs ISL32493EIUZ-T7A |
ISL31493EIBZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | NM485SLC vs ISL31493EIBZ-T |
MAX491MSD/PR-T | Line Transceiver | Maxim Integrated Products | NM485SLC vs MAX491MSD/PR-T |