NM93C14N
Description: EEPROM, 64X16, Serial, CMOS, PDIP8

Overview of NM93C14N by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for NM93C14N by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics NM93C14 - EEPROM, 64X16, Serial, CMOS, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 510
  • 1 $0.3707
  • 25 $0.3633
  • 100 $0.3485
  • 500 $0.3336
  • 1,000 $0.3151
$0.3151 / $0.3707 Buy Now

CAD Models for NM93C14N by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM93C14N by Fairchild Semiconductor Corporation

NM93C14N
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
15
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
MICROWIRE
Standby Current-Max
0.0002 A
Supply Current-Max
0.004 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Write Protection
SOFTWARE
Want to compare parts?
  1. NM93C14N
    Fairchild Semiconductor Corporation
    EEPROM, 64X16, Serial, CMOS, PDIP8
    VS

Alternate Parts for NM93C14N

This table gives cross-reference parts and alternative options found for NM93C14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM93C14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C14J 64X16 MICROWIRE BUS SERIAL EEPROM, CDIP8, DIP-8 Texas Instruments NM93C14N vs NM93C14J
Part Number Description Manufacturer Compare
X24C08SM-3.5 EEPROM, 1KX8, Serial, CMOS, PDSO8, Xicor Inc NM93C14N vs X24C08SM-3.5
X24C04S8C7000 EEPROM, 512X8, Serial, CMOS, PDSO8, Xicor Inc NM93C14N vs X24C04S8C7000
X2402DMB EEPROM, 256X8, Serial, MOS, CDIP8, Xicor Inc NM93C14N vs X2402DMB
WF-128K32-200HM Flash Module, 128KX32, 200ns, CPGA66, White Electronic Designs Corp NM93C14N vs WF-128K32-200HM
CAT93C46KC EEPROM Rochester Electronics LLC NM93C14N vs CAT93C46KC
5962-01-430-9388 EEPROM, 2KX8, Serial, CMOS, CDIP8, Xicor Inc NM93C14N vs 5962-01-430-9388
WF128K32-120H1Q5 Flash Module, 128KX32, 120ns, CPGA66, HIP-66 White Electronic Designs Corp NM93C14N vs WF128K32-120H1Q5

Related Parts for NM93C14N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM93C14N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM93C14N by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM93C14N would you like to use for your alert(s)?
  • Please alert me when NM93C14N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM93C14N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM93C14N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM93C14N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM93C14N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM93C14N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: