Part Details for NMA0505DC by Murata Power Solutions
Overview of NMA0505DC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMA0505DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6536
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMA0505DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$5.5500 / $6.0500 | Buy Now |
DISTI #
811-1447-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
42 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | NMA Series 1 W 5 V Input ±5 V Dual Output 1 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9400 / $4.2500 | Buy Now |
DISTI #
NMA0505DC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, DIP Min Qty: 1 | 25 |
|
$4.5500 / $6.0700 | Buy Now |
DISTI #
000000000001466024
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V DIP DUAL DC/DC Min Qty: 1 | 300 |
|
$4.0900 / $4.5200 | Buy Now |
DISTI #
1021427
|
element14 Asia-Pacific | CONVERTER, DC/DC, DIL, 1W, +/-5V RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$4.9741 / $5.2550 | Buy Now |
DISTI #
1021427
|
Farnell | CONVERTER, DC/DC, DIL, 1W, +/-5V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 87 |
|
$4.5575 / $5.0346 | Buy Now |