Part Details for NMA0515DC by Murata Power Solutions
Overview of NMA0515DC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMA0515DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9455
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMA0515DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$5.4600 / $5.9500 | Buy Now |
DISTI #
61K3063
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Murata Power Solutions NMA0515DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.4700 | Buy Now |
DISTI #
811-1452-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
|
Future Electronics | NMA Series 1 W 5 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$3.9400 / $4.2500 | Buy Now |
DISTI #
NMA0515DC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -15VDC, DIP Min Qty: 1 | 0 |
|
$4.6300 / $6.1700 | RFQ |
DISTI #
000000000001466029
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V DIP DUAL DC/DC Min Qty: 1 | 638 |
|
$4.0900 / $4.5200 | Buy Now |
DISTI #
1021432
|
element14 Asia-Pacific | CONVERTER, DC/DC, DIL, 1W, +/-15V RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$4.8826 / $5.1923 | Buy Now |
DISTI #
1021432
|
Farnell | CONVERTER, DC/DC, DIL, 1W, +/-15V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 48 |
|
$4.6952 / $5.1822 | Buy Now |