There are no models available for this part yet.
Overview of NMAF25SDE by Voltronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Smart Cities
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMAF25SDE by Voltronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1674-NMAF25SDE-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.9294 | Buy Now |
CAD Models for NMAF25SDE by Voltronics Corporation
Part Data Attributes for NMAF25SDE by Voltronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VOLTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
23 pF
|
Capacitance-Min
|
1 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Diameter
|
4.064 mm
|
Dielectric Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multi-turn
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated (DC) Voltage (URdc)
|
750 V
|
Surface Mount
|
NO
|
Alternate Parts for NMAF25SDE
This table gives cross-reference parts and alternative options found for NMAF25SDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAF25SDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMAJ10SD | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25SDE vs NMAJ10SD |
NMAT15HVENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Panel Mount, | Knowles Capacitors | NMAF25SDE vs NMAT15HVENL |
NMAF15SDENL | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount | Voltronics Corporation | NMAF25SDE vs NMAF15SDENL |
NMAF25SDENL | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | NMAF25SDE vs NMAF25SDENL |
NMAJ10SDFSNL | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25SDE vs NMAJ10SDFSNL |
NMAM25HVFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | NMAF25SDE vs NMAM25HVFS |
NMAJ55SD | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25SDE vs NMAJ55SD |
NMAP25HVE | Variable Capacitor, Poly Tetrafluoroethylene, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | NMAF25SDE vs NMAP25HVE |
NMAJ25SDFS | Variable Capacitor, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | NMAF25SDE vs NMAJ25SDFS |
NMAT55SDENL | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Panel Mount, | Knowles Capacitors | NMAF25SDE vs NMAT55SDENL |