There are no models available for this part yet.
Overview of NMB8-30GM65-E0-FE-V1 by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMB8-30GM65-E0-FE-V1 by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M8895
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Load Current Rms Max:200Ma, Sensing Face Diameter:30Mm, Sensing Range Max:8Mm, Sensor Input:Inductive, Sensor Output Type:Npn, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Pepperl+Fuchs NMB8-30GM65-E0-FE-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.1200 / $227.9300 | Buy Now | |
DISTI #
2046-NMB8-30GM65-E0-FE-V1-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$169.4200 | Buy Now | |
DISTI #
70552908
|
RS | ProXimity Sensor, DC, 908453 | Pepperl+Fuchs Factory Automation NMB8-30GM65-E0-FE-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7100 / $171.1100 | RFQ |