Part Details for NMB8-30GM65-E2-FE-V1 by PEPPERL+FUCHS GmbH
Overview of NMB8-30GM65-E2-FE-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMB8-30GM65-E2-FE-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C3950
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:30Mm, Sensing Range Max:8Mm, Sensor Input:Inductive, Sensor Output Type:Pnp Rohs Compliant: Yes |Pepperl+Fuchs NMB8-30GM65-E2-FE-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8800 / $169.0900 | Buy Now |
DISTI #
2046-NMB8-30GM65-E2-FE-V1-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$169.4200 | Buy Now |
DISTI #
70093255
|
RS | Proximity Sensor, CYLINDRICAL, METAL FACE, 8MM | Pepperl+Fuchs Factory Automation NMB8-30GM65-E2-FE-V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.3400 / $176.2000 | RFQ |