Part Details for NMC-0121-000110E by Advantech Co Ltd
Overview of NMC-0121-000110E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for NMC-0121-000110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7806
|
Newark | I350-Am4, 4X Gbe Rj-45, 2 Pair Advanced Lan Bypass |Advantech NMC-0121-000110E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.2300 / $253.0000 | Buy Now |
DISTI #
2084-NMC-0121-000110E-ND
|
DigiKey | I350-AM4, 4X GBE RJ-45, 2 PAIR A Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.3200 | Buy Now |
DISTI #
NMC-0121-000110E
|
Avnet Americas | 4-Port 1GbE RJ45 Network Management Card PCIe Socket Mount - Bulk (Alt: NMC-0121-000110E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$333.3300 / $379.4000 | Buy Now |
DISTI #
923-NMC-0121-000110E
|
Mouser Electronics | Networking Modules i350-AM4, 4x GbE RJ-45, 2 pair advanced LAN bypass RoHS: Compliant | 0 |
|
$259.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$265.6500 | Buy Now |