Part Details for NMD050515SC by Murata Power Solutions
Overview of NMD050515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMD050515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3098
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, 15V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:15V Rohs Compliant: Yes |Murata Power Solutions NMD050515SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
97K6555
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMD050515SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $10.5300 | Buy Now |
DISTI #
811-1472-5-ND
|
DigiKey | DC DC CONVERTER 5V 15V 1W Min Qty: 1 Lead time: 38 Weeks Container: Tube |
89 In Stock |
|
$10.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$6.2775 / $9.3000 | Buy Now |
|
Quest Components | ANALOG CIRCUIT | 15 |
|
$9.3000 / $12.4000 | Buy Now |
DISTI #
C1S517900000390
|
Chip1Stop | Module DC-DC 5VIN 2-OUT 5V/15V 0.1A/0.034A 1W 6-Pin SIP Tube RoHS: Compliant pbFree: No | 4 |
|
$5.5000 | Buy Now |