Part Details for NMD238-1EUE-BQ1 by Caplugs
Overview of NMD238-1EUE-BQ1 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA12160B1EUEN | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch,Vertical SMT,1x12Pin,Gold Flash,NY4T,W=2.4mm,11.3mm_4.2mm,With Post.With CAP |
Price & Stock for NMD238-1EUE-BQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-NMD238-1EUE-BQ1
|
Mouser Electronics | Conduit Fittings & Accessories 2-3/8" EUE BOX HVY DUTY ORG | 0 |
|
$0.5460 / $1.1900 | Order Now |