Part Details for NME1205D by C&D Technologies Inc
Overview of NME1205D by C&D Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NME1205D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 20 |
|
$7.2000 / $14.4000 | Buy Now |
Part Details for NME1205D
NME1205D CAD Models
NME1205D Part Data Attributes
|
NME1205D
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NME1205D
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T4 | |
JESD-609 Code | e0 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for NME1205D
This table gives cross-reference parts and alternative options found for NME1205D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1205D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME0505D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8 | Murata Power Solutions | NME1205D vs LME0505D |
M2405HF1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sangdest Microelectronics (Nanjing) Co Ltd | NME1205D vs M2405HF1U-G |
NME1205D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8 | Murata Power Solutions | NME1205D vs NME1205D |
NME2405D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8 | Murata Power Solutions | NME1205D vs NME2405D |
48A5S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | NME1205D vs 48A5S |
12AT5S | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | Pico Electronics Inc | NME1205D vs 12AT5S |
5AT5S | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | Pico Electronics Inc | NME1205D vs 5AT5S |
24A5S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | NME1205D vs 24A5S |
LME1205D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4 | C&D Technologies Inc | NME1205D vs LME1205D |
NME0505D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8/4 | C&D Technologies Inc | NME1205D vs NME0505D |