There are no models available for this part yet.
Overview of NME1205D by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NME1205D by Murata Power Solutions
Part Data Attributes for NME1205D by Murata Power Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEWPORT COMPONENTS LTD
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
70%
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-T4
|
Line Regulation-Max
|
24%
|
Load Regulation-Max
|
15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.625 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
CURRENT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for NME1205D
This table gives cross-reference parts and alternative options found for NME1205D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1205D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME0505D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8 | Murata Power Solutions | NME1205D vs LME0505D |
M2405HF1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sangdest Microelectronics (Nanjing) Co Ltd | NME1205D vs M2405HF1U-G |
NME2405D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8 | Murata Power Solutions | NME1205D vs NME2405D |
48A5S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | NME1205D vs 48A5S |
12AT5S | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | Pico Electronics Inc | NME1205D vs 12AT5S |
5AT5S | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, | Pico Electronics Inc | NME1205D vs 5AT5S |
24A5S | DC-DC Unregulated Power Supply Module, 1 Output, 1.25W, Hybrid, | Pico Electronics Inc | NME1205D vs 24A5S |
LME1205D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4 | C&D Technologies Inc | NME1205D vs LME1205D |
NME0505D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8/4 | C&D Technologies Inc | NME1205D vs NME0505D |
M1205HF1U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sensitron Semiconductors | NME1205D vs M1205HF1U |
Related Parts for NME1205D
-
STM32F405RGT7Microcontrollers
-
L5970DSwitching Regulator or Controllers
-
AD5324BRMDigital to Analog Converters
-
ITS4141NPeripheral Drivers
-
MAX3485ESALine Driver or Receivers
-
AUIRFR5410Power Field-Effect Transistors
-
LP2992AIM5-3.0Linear Regulator ICs
-
TMS320F28335PGFADigital Signal Processors
-
XQ4013E-3HQ240NField Programmable Gate Arrays