Part Details for NME1205DC by Murata Power Solutions
Overview of NME1205DC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NME1205DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6562
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Murata Power Solutions NME1205DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $9.2100 | Buy Now |
DISTI #
61K3117
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NME1205DC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.7500 | Buy Now |
DISTI #
811-1482-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
216 In Stock |
|
$6.0100 / $8.1200 | Buy Now |
|
Future Electronics | NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$6.7500 / $7.0400 | Buy Now |
DISTI #
NME1205DC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, DIP Min Qty: 1 | 1 |
|
$5.6400 / $7.5200 | Buy Now |
DISTI #
000000000001466076
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-5V DIP SINGLE DC/DC Min Qty: 1 | 0 |
|
$6.5500 / $7.2300 | Buy Now |
DISTI #
1021462
|
element14 Asia-Pacific | CONVERTER, DC/DC, DIL, 1W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$7.2566 / $8.5619 | Buy Now |
DISTI #
1021462
|
Farnell | CONVERTER, DC/DC, DIL, 1W, 5V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 156 |
|
$7.2455 / $8.0075 | Buy Now |