Part Details for NMG0515SC by Murata Power Solutions
Overview of NMG0515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMG0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9498
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 15 V, 133 Ma Rohs Compliant: Yes |Murata Power Solutions NMG0515SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $9.2100 | Buy Now |
DISTI #
12N3801
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 15 V, 133 Ma Rohs Compliant: Yes |Murata Power Solutions NMG0515SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
811-1705-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
50 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 2W 5Vin 15Vout Single Output RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.4500 / $6.6100 | Buy Now |
DISTI #
NMG0515SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 133mA, SIP Min Qty: 1 | 0 |
|
$6.9500 / $8.2400 | RFQ |
DISTI #
000000000002649355
|
Sager | Isolated DC/DC Converters - Through Hole 4.5V TO 5.5V IN 15V OUT Min Qty: 1 | 0 |
|
$6.1400 / $6.7900 | Buy Now |