Part Details for NMG1224SC by Murata Power Solutions
Overview of NMG1224SC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMG1224SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0230
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma Rohs Compliant: Yes |Murata Power Solutions NMG1224SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $9.2000 | Buy Now |
DISTI #
44Y7983
|
Newark | Dc-Dc Converter, 24V, 0.083A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:7.65Mm Rohs Compliant: Yes |Murata Power Solutions NMG1224SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $8.2000 | Buy Now |
DISTI #
811-3389-5-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
115 In Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
DISTI #
NMG1224SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 24VDC, Iout: 83mA, SIP Min Qty: 1 | 0 |
|
$6.9800 / $8.2400 | RFQ |
DISTI #
000000000005119142
|
Sager | Isolated DC/DC Converters - Through Hole 2W 10.8-13.2V 24V 83MA Min Qty: 1 | 50 |
|
$6.1400 / $6.7900 | Buy Now |
DISTI #
2366476
|
element14 Asia-Pacific | DC/DC CONVERTER, 2W, 24V, 0.083A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$7.6569 / $8.0334 | Buy Now |
DISTI #
2366476
|
Farnell | DC/DC CONVERTER, 2W, 24V, 0.083A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 22 |
|
$6.8391 / $7.5531 | Buy Now |