There are no models available for this part yet.
Overview of NMG1509SC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMG1509SC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W2156
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 222Ma, 9V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:222Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NMG1509SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
811-2684-ND
|
DigiKey | DC DC CONVERTER 9V 2W Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000004046674
|
Sager | Isolated DC/DC Converters - Through Hole 2W 15Vin 9Vout Single Output | 0 |
|
Buy Now |