Part Details for NMG1515SC by Murata Power Solutions
Overview of NMG1515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMG1515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2158
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 133Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NMG1515SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $7.5200 | Buy Now |
DISTI #
20X0233
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 15 V, 133 Ma Rohs Compliant: Yes |Murata Power Solutions NMG1515SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4600 / $9.2000 | Buy Now |
DISTI #
811-2690-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6300 / $7.6100 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 2W 15Vin 15Vout Single Output RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.4500 / $6.6100 | Buy Now |
DISTI #
NMG1515SC
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 15VDC, Iout: 133mA, SIP Min Qty: 1 | 0 |
|
$7.2800 / $8.2400 | RFQ |
DISTI #
000000000004046676
|
Sager | Isolated DC/DC Converters - Through Hole 2W 15VIN 15VOUT DC/DC Min Qty: 1 | 0 |
|
$6.1400 / $6.7900 | Buy Now |