-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMH2409SC
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube - Rail/Tube (Alt: NMH2409SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$14.1453 | Buy Now |
DISTI #
580-NMH2409SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24-9V SIP DUAL DC/DC RoHS: Compliant | 3 |
|
$11.1800 / $13.1600 | Buy Now |
DISTI #
31629027
|
Verical | Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 2 |
|
$4.3240 | Buy Now |
DISTI #
NMH2409SC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 24-9V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 10 In Stock |
|
$12.4100 / $13.0300 | Buy Now |
DISTI #
NMH2409SC
|
Avnet Americas | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube - Rail/Tube (Alt: NMH2409SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$14.1453 | Buy Now |
DISTI #
NMH2409SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.4100 | Buy Now |
DISTI #
NMH2409SC
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube (Alt: NMH2409SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Isolated 2W Dual Output DC/DC Converters | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMH2409SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMH2409SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL -9V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |