Part Details for NMH2412SC by Murata Manufacturing Co Ltd
Overview of NMH2412SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NMH2412SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMH2412SC
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube - Rail/Tube (Alt: NMH2412SC) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.7500 | Buy Now |
DISTI #
580-NMH2412SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24-12V SIP DUAL DC/DC RoHS: Compliant | 60 |
|
$11.1500 / $13.1600 | Buy Now |
DISTI #
NMH2412SC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 24-12V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 73 In Stock |
|
$11.0600 / $13.0300 | Buy Now |
DISTI #
NMH2412SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.4100 | Buy Now |
DISTI #
NMH2412SC
|
Avnet Abacus | Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube (Alt: NMH2412SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMH2412SC
NMH2412SC CAD Models
NMH2412SC Part Data Attributes
|
NMH2412SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMH2412SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |