Part Details for NMJ0503SAC by Murata Power Solutions
Overview of NMJ0503SAC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMJ0503SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1357
|
Newark | Tube Rohs Compliant: Yes |Murata Power Solutions NMJ0503SAC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.7000 | Buy Now |
DISTI #
811-1529-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
21 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$10.7800 | Buy Now |
DISTI #
NMJ0503SAC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 303mA, SIP Min Qty: 1 | 0 |
|
$9.7300 / $11.4600 | RFQ |
DISTI #
000000000002369679
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-3V SIP 5.2KV DC/DC Min Qty: 1 | 0 |
|
$11.3300 / $12.5100 | Buy Now |