There are no models available for this part yet.
Overview of NMJ0509SAC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMJ0509SAC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M1359
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 111Ma, 9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NMJ0509SAC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.7000 | Buy Now | |
DISTI #
811-1532-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7100 | Buy Now | |
Future Electronics | NMJ0509SAC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$13.7100 / $14.0000 | Buy Now | ||
DISTI #
NMJ0509SAC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Iout: 111mA, SIP, THT Min Qty: 1 | 0 |
|
$10.2100 / $11.4600 | RFQ | |
DISTI #
000000000002369681
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-9V SIP 5.2KV DC/DC Min Qty: 1 | 0 |
|
$11.3300 / $12.5100 | Buy Now |