Part Details for NMJ0512SC by Murata Power Solutions
Overview of NMJ0512SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMJ0512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3206
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Murata Power Solutions NMJ0512SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.1200 | Buy Now |
DISTI #
811-1535-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
28 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | NMJ Series 1 W Dual Output ±12 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$12.4700 / $13.0900 | Buy Now |
DISTI #
NMJ0512SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP7 Min Qty: 1 | 0 |
|
$9.8100 / $12.2600 | RFQ |
DISTI #
000000000001435062
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP 5.2KV DC/DC Min Qty: 1 | 350 |
|
$11.3300 / $12.5100 | Buy Now |