Part Details for NMJ1209SAC by Murata Power Solutions
Overview of NMJ1209SAC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMJ1209SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1363
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 111Ma, 9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NMJ1209SAC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.7000 | Buy Now |
DISTI #
811-1540-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1479 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 1W 12-9V SIP 5.2KV RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$12.7100 / $12.9800 | Buy Now |
DISTI #
NMJ1209SAC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 9VDC, Iout: 111mA, SIP Min Qty: 1 | 25 |
|
$9.7300 / $11.4600 | Buy Now |
DISTI #
000000000002369685
|
Sager | Isolated DC/DC Converters - Through Hole 10.8V TO 13.2V IN 9V OUT Min Qty: 1 | 725 |
|
$11.3300 / $12.5100 | Buy Now |