Part Details for NMJ1209SC by Murata Manufacturing Co Ltd
Overview of NMJ1209SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NMJ1209SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMJ1209SC
|
Avnet Americas | DC/DC Power Supply Dual-OUT 9V 0.055A/-0.055A 1W 5-Pin SIP Tube - Rail/Tube (Alt: NMJ1209SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$10.3750 | Buy Now |
DISTI #
580-NMJ1209SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC TH 1W 12-9V SIP 5.2KV RoHS: Compliant | 18 |
|
$11.8600 / $14.0400 | Buy Now |
DISTI #
NMJ1209SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.9700 | Buy Now |
DISTI #
NMJ1209SC
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 9V 0.055A/-0.055A 1W 5-Pin SIP Tube (Alt: NMJ1209SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMJ1209SC
NMJ1209SC CAD Models
NMJ1209SC Part Data Attributes
|
NMJ1209SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMJ1209SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -9V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |