Part Details for NMJ1212SAC by Murata Power Solutions
Overview of NMJ1212SAC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMJ1212SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1364
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NMJ1212SAC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $13.7000 | Buy Now |
DISTI #
811-1542-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 1W 12-12V SIP 5.2KV RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$12.7100 / $12.9800 | Buy Now |
DISTI #
NMJ1212SAC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 83mA, SIP Min Qty: 1 | 0 |
|
$10.2100 / $11.4600 | RFQ |
DISTI #
000000000002369686
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP 5.2KV DC/DC Min Qty: 1 | 0 |
|
$11.3300 / $12.5100 | Buy Now |