-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMK0505SAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube - Rail/Tube (Alt: NMK0505SAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$8.6867 | Buy Now |
DISTI #
580-NMK0505SAC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC RoHS: Compliant | 791 |
|
$6.8500 / $7.6600 | Buy Now |
DISTI #
77358999
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube Min Qty: 7 Package Multiple: 1 | Americas - 13 |
|
$12.5191 | Buy Now |
DISTI #
69087685
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 11 |
|
$5.9780 / $7.6190 | Buy Now |
|
Quest Components | 1-OUTPUT 2 W DC-DC UNREG PWR SUPPLY MODULE | 28 |
|
$8.3111 / $13.4775 | Buy Now |
DISTI #
NMK0505SAC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4 In Stock |
|
$6.6500 / $7.4800 | Buy Now |
DISTI #
NMK0505SAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube - Rail/Tube (Alt: NMK0505SAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$8.6867 | Buy Now |
DISTI #
NMK0505SAC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.1400 | Buy Now |
DISTI #
NMK0505SAC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube (Alt: NMK0505SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NMK0505SAC
|
Avnet Asia | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube (Alt: NMK0505SAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMK0505SAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMK0505SAC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | LG-MAX;WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 7.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.65 mm |
This table gives cross-reference parts and alternative options found for NMK0505SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMK0505SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMK1205SAC | DC-DC Unregulated Power Supply Module, | Murata Manufacturing Co Ltd | NMK0505SAC vs NMK1205SAC |