-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62508287
|
Verical | Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2140 | Americas - 5 |
|
$5.7100 | Buy Now |
DISTI #
NMK1209SC
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube (Alt: NMK1209SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMK1209SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMK1209SC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | LG-MAX;WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 19.65 mm | |
Load Regulation-Max | 2.8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.65 mm |
This table gives cross-reference parts and alternative options found for NMK1209SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMK1209SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMS1209C | DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24 | DATEL Inc | NMK1209SC vs NMS1209C |
NMS1209C | DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24 | C&D Technologies Inc | NMK1209SC vs NMS1209C |
NMS1209C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMK1209SC vs NMS1209C |