Part Details for NMK2405SAC by Murata Manufacturing Co Ltd
Overview of NMK2405SAC by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NMK2405SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMK2405SAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin DIP Tube - Rail/Tube (Alt: NMK2405SAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 138 |
|
$8.6867 | Buy Now |
DISTI #
580-NMK2405SAC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC RoHS: Compliant | 23 |
|
$5.9900 / $8.0700 | Buy Now |
DISTI #
77350689
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin DIP Tube Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$10.9924 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$5.5688 / $8.2500 | Buy Now |
|
Quest Components | 15 |
|
$7.0200 / $14.0400 | Buy Now | |
|
Quest Components | 15 |
|
$8.2500 / $11.0000 | Buy Now | |
DISTI #
NMK2405SAC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$6.3400 / $7.1100 | Buy Now |
DISTI #
NMK2405SAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin DIP Tube - Rail/Tube (Alt: NMK2405SAC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 138 |
|
$8.6867 | Buy Now |
DISTI #
NMK2405SAC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.1400 | Buy Now |
DISTI #
NMK2405SAC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin DIP Tube (Alt: NMK2405SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMK2405SAC
NMK2405SAC CAD Models
NMK2405SAC Part Data Attributes:
|
NMK2405SAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMK2405SAC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |