Part Details for NML02D1N8TRF by NIC Components Corp
Overview of NML02D1N8TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML02D1N8TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML02D1N8TRF
|
Avnet Americas | Multilayer Chip Inductors - Tape and Reel (Alt: NML02D1N8TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0073 | Buy Now |
Part Details for NML02D1N8TRF
NML02D1N8TRF CAD Models
NML02D1N8TRF Part Data Attributes
|
NML02D1N8TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML02D1N8TRF
NIC Components Corp
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.6667% |
Alternate Parts for NML02D1N8TRF
This table gives cross-reference parts and alternative options found for NML02D1N8TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML02D1N8TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603S1N8STD25 | General Purpose Inductor, 0.0018uH, Ceramic-Core, 0201, | TDK Corporation | NML02D1N8TRF vs MLG0603S1N8STD25 |
MLG0603S1N8ST | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NML02D1N8TRF vs MLG0603S1N8ST |
BSCQ000603031N8SHR | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | NML02D1N8TRF vs BSCQ000603031N8SHR |
WQCM0603Z0S1N8TB | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | NML02D1N8TRF vs WQCM0603Z0S1N8TB |
MCL2V0603-1R8-R | General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Eaton Corporation | NML02D1N8TRF vs MCL2V0603-1R8-R |
MLG0603S1N8ST000 | General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | TDK Corporation | NML02D1N8TRF vs MLG0603S1N8ST000 |