Part Details for NML04D2N4TRF by NIC Components Corp
Overview of NML04D2N4TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NML04D2N4TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04D2N4TRF
|
Avnet Americas | Multilayer Chip Inductors - Tape and Reel (Alt: NML04D2N4TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
C1S527800370697
|
Chip1Stop | Inductor RF Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor 300mA 130mOhm DCR 0402 T/R RoHS: Compliant | 5002 |
|
$0.0045 | Buy Now |
DISTI #
C1S527800403995
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 7 |
|
$0.0045 | Buy Now |
Part Details for NML04D2N4TRF
NML04D2N4TRF CAD Models
NML04D2N4TRF Part Data Attributes
|
NML04D2N4TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04D2N4TRF
NIC Components Corp
General Purpose Inductor, 0.0024uH, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 12.5% |