Part Details for NML04D6N8TRF by NIC Components Corp
Overview of NML04D6N8TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML04D6N8TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04D6N8TRF
|
Avnet Americas | Ind Chip Multi-Layer 6.8nH 0.3nH 100MHz 8Q-Factor 300mA 0402 T/R - Tape and Reel (Alt: NML04D6N8TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0053 | Buy Now |