Part Details for NML06D2N7TRF by NIC Components Corp
Overview of NML06D2N7TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML06D2N7TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML06D2N7TRF
|
Avnet Americas | Multilayer Inductor, 2.7 nH, 60 Milliohm, ? 0.3nH, 8.93 GHz, 1 A, 0603 [1608 Metric] - Tape and Reel (Alt: NML06D2N7TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
DISTI #
7665153
|
Verical | Inductor RF Chip Multi-Layer 0.0027uH 0.3nH 100MHz 10Q-Factor 1A 0.13Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0205 | Buy Now |
DISTI #
C1S527800197085
|
Chip1Stop | Inductor RF Chip Multi-Layer 2.7nH 0.3nH 100MHz 10Q-Factor 1A 130mOhm DCR 0603 T/R RoHS: Compliant | 4000 |
|
$0.0235 | Buy Now |
Part Details for NML06D2N7TRF
NML06D2N7TRF CAD Models
NML06D2N7TRF Part Data Attributes
|
NML06D2N7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06D2N7TRF
NIC Components Corp
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.1111% |
Alternate Parts for NML06D2N7TRF
This table gives cross-reference parts and alternative options found for NML06D2N7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06D2N7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG18HN2N7S00D | General Purpose Inductor, 0.0027uH, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NML06D2N7TRF vs LQG18HN2N7S00D |