Part Details for NMLQ04D1N8TRF by NIC Components Corp
Overview of NMLQ04D1N8TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for NMLQ04D1N8TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMLQ04D1N8TRF
|
Avnet Americas | Multilayer Inductor, 1.8 nH, 70 Milliohm, ± 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NMLQ04D1N8TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0277 / $0.0294 | Buy Now |
DISTI #
NMLQ04D1N8TRF
|
Avnet Americas | Multilayer Inductor, 1.8 nH, 70 Milliohm, ± 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NMLQ04D1N8TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0254 | Buy Now |
DISTI #
NMLQ04D1N8TRF
|
Avnet Abacus | Multilayer Inductor, 1.8 nH, 70 Milliohm, � 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NMLQ04D1N8TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMLQ04D1N8TRF
NMLQ04D1N8TRF CAD Models
NMLQ04D1N8TRF Part Data Attributes
|
NMLQ04D1N8TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMLQ04D1N8TRF
NIC Components Corp
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 16.667% |