Part Details for NMO3E900B by Pulse Electronics Corporation
Overview of NMO3E900B by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMO3E900B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7981
|
Newark | Wireless - External, Outdoor Whips/Box |Pulse NMO3E900B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0500 / $30.8500 | Buy Now |
DISTI #
553-NMO3E900B-ND
|
DigiKey | BASE / WHIP ENCLOSED, 3 DB, 890 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
16 In Stock |
|
$26.8868 / $35.7900 | Buy Now |
DISTI #
NMO3E900B
|
Avnet Americas | Whip Antenna 890MHz to 960MHz 3.3dBd/5.4dBi Magnet Mount - Boxed Product (Development Kits) (Alt: NMO3E900B) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$23.4077 / $26.6206 | Buy Now |
DISTI #
673-NMO3E900B
|
Mouser Electronics | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant | 0 |
|
$26.8800 / $31.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$22.3900 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant | 0 |
|
$24.1100 / $31.6500 | Buy Now |
DISTI #
NMO3E900B
|
TTI | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Box | Americas - 0 |
|
$28.1800 / $33.0100 | Buy Now |
DISTI #
000000000006264594
|
Sager | Antennas WIRELESS EXTERNAL OUTDOOR WHIP Min Qty: 20 | 0 |
|
$24.1600 / $24.8100 | Buy Now |
Part Details for NMO3E900B
NMO3E900B CAD Models
NMO3E900B Part Data Attributes
|
NMO3E900B
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMO3E900B
Pulse Electronics Corporation
Mobile Station Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |
Alternate Parts for NMO3E900B
This table gives cross-reference parts and alternative options found for NMO3E900B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO3E900B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMO3E900B | Mobile Station Antenna | Radiall | NMO3E900B vs NMO3E900B |