Part Details for NMOQC by Pulse Electronics Corporation
Overview of NMOQC by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for NMOQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7939
|
Newark | Base-Whp Uty 136-512 Mhz Npb/Bag |Pulse NMOQC RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $18.9300 | Buy Now |
DISTI #
553-NMOQC-ND
|
DigiKey | BASE / WHIP, UNITY, 136 - 512 MH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
54 In Stock |
|
$15.5875 / $27.4700 | Buy Now |
DISTI #
NMOQC
|
Avnet Americas | Whip Antenna 512MHz 2dBi NMO Connector - Bag (Alt: NMOQC) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$17.4892 / $19.8896 | Buy Now |
DISTI #
673-NMOQC
|
Mouser Electronics | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant | 0 |
|
$16.5400 / $18.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$16.7300 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, VHF/ UHF RoHS: Compliant |
41 In Stock |
|
$17.9600 / $23.6500 | Buy Now |
DISTI #
NMOQC
|
TTI | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Box | Americas - 0 |
|
$17.1500 / $18.2800 | Buy Now |
DISTI #
000000000006368614
|
Sager | Antennas WIRELESS EXTERNAL OUTDOOR WHIP Min Qty: 80 | 0 |
|
$18.0500 | Buy Now |
|
Master Electronics | Vehicular Antenna: Single, VHF/ UHF RoHS: Compliant |
41 In Stock |
|
$17.9600 / $23.6500 | Buy Now |
Part Details for NMOQC
NMOQC CAD Models
NMOQC Part Data Attributes
|
NMOQC
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMOQC
Pulse Electronics Corporation
Mobile Station Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |