Part Details for NMOQW800 by Pulse Electronics Corporation
Overview of NMOQW800 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMOQW800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7949
|
Newark | Ch Spec Base-Whp Uty806-89 Npb/Bag |Pulse NMOQW800 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $13.8200 | Buy Now |
DISTI #
553-NMOQW800-ND
|
DigiKey | STAINLESS BASE / WHIP, UNITY, 80 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
14 In Stock |
|
$13.8549 / $20.0700 | Buy Now |
DISTI #
NMOQW800
|
Avnet Americas | Whip Antenna 896MHz 2dBi NMO Connector - Bag (Alt: NMOQW800) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$12.0621 / $13.7177 | Buy Now |
DISTI #
673-NMOQW800
|
Mouser Electronics | Antennas CH SPEC BASE-WHP UTY806-89 NPB RoHS: Compliant | 0 |
|
$13.7100 / $15.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.5400 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
56 In Stock |
|
$12.2600 / $16.6500 | Buy Now |
DISTI #
NMOQW800
|
TTI | Antennas CH SPEC BASE-WHP UTY806-89 NPB RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 1 Container: Box | Americas - 0 |
|
$13.5700 / $15.5700 | Buy Now |
DISTI #
NMOQW800
|
Avnet Americas | Whip Antenna 896MHz 2dBi NMO Connector - Bag (Alt: NMOQW800) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$12.0621 / $13.7177 | Buy Now |
DISTI #
000000000006368620
|
Sager | Antennas CH SPEC BASE-WHP UTY806-89 NPB Min Qty: 110 | 0 |
|
$12.4500 | Buy Now |
|
Master Electronics | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
56 In Stock |
|
$12.2600 / $16.6500 | Buy Now |