Part Details for NMOWBQCFT by Pulse Electronics Corporation
Overview of NMOWBQCFT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMOWBQCFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7969
|
Newark | 24 Mhz Vhf-Uhf Field Tunab Npb/Bag |Pulse NMOWBQCFT RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7300 / $39.4100 | Buy Now |
DISTI #
553-NMOWBQCFT-ND
|
DigiKey | ANTENNA WHIP 24 MHZ VHF-UHF Min Qty: 43 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.9049 | Buy Now |
DISTI #
NMOWBQCFT
|
Avnet Americas | Whip Antenna Vertical 132MHz to 899MHz 50Ohm 0dBd/2dBi Magnet Mount - Bag (Alt: NMOWBQCFT) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$29.9064 / $34.0112 | Buy Now |
DISTI #
673-NMOWBQCFT
|
Mouser Electronics | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant | 0 |
|
$34.0000 / $37.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$28.6100 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, VHF/UHF/7/8/9 RoHS: Compliant | 0 |
|
$30.4000 / $41.2900 | Buy Now |
DISTI #
NMOWBQCFT
|
TTI | Antennas WIRELESS EXTERNAL OUTDOOR WHIP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Box | Americas - 0 |
|
$29.3200 / $39.1000 | Buy Now |
DISTI #
000000000006264636
|
Sager | Antennas WIRELESS EXTERNAL OUTDOOR WHIP Min Qty: 20 | 0 |
|
$30.8600 / $31.7000 | Buy Now |