Part Details for NMP-6221 by Quest Technology International Inc
Overview of NMP-6221 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMP-6221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70665371
|
RS | 15 MIC GOLD 6C RJ-12 ROUND SOLID MOD PLUG | Quest Technology International Inc. NMP-6221 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1820 | RFQ |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 6 POS ST Cable Mount 6 Terminal 1 Port |
300 In Stock |
|
$0.1776 / $0.5700 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom PL 6 POS ST Cable Mount 6 Terminal 1 Port |
300 In Stock |
|
$0.1776 / $0.5700 | Buy Now |
DISTI #
10137972
|
TestEquity LLC | Quest Technology NMP-6221 Modular Plugs, CAT3, RJ12, 6P6C, Round, Solid, 15U Gold, 100/Pk | 0 |
|
$0.2000 | Buy Now |