Part Details for NMP1K2-#CEHEE-00 by Mean Well
Overview of NMP1K2-#CEHEE-00 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMP1K2-#CEHEE-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMP1K2-#CEHEE-00-ND
|
DigiKey | ACDC CNVT 5V 12V 24V 2X12V 1140W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$600.8290 / $699.1500 | Buy Now |