Part Details for NMP1K2-CEEEEK-08 by Mean Well
Overview of NMP1K2-CEEEEK-08 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMP1K2-CEEEEK-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMP1K2-CEEEEK-08-ND
|
DigiKey | AC/DC CNVRTR 5V 2X12V 48V 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$678.3770 / $789.3800 | Buy Now |
DISTI #
709-NMP1K2-CEEEEK-08
|
Mouser Electronics | Modular Power Supplies 1380W Medical Modular Power Supply | 0 |
|
$671.8100 / $782.0000 | Order Now |
Part Details for NMP1K2-CEEEEK-08
NMP1K2-CEEEEK-08 CAD Models
NMP1K2-CEEEEK-08 Part Data Attributes
|
NMP1K2-CEEEEK-08
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NMP1K2-CEEEEK-08
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Output Current-Max | 36 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Protections | THERMAL | |
Switching Frequency-Max | 100 kHz | |
Total Power Output-Max | 1380 W |