Part Details for NMS-240-P4 by Mean Well
Overview of NMS-240-P4 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMS-240-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NMS-240-P4-ND
|
DigiKey | POWER SUPPLY MODULAR Min Qty: 1 Lead time: 12 Weeks Container: Box |
77 In Stock |
|
$8.4840 / $9.1200 | Buy Now |
DISTI #
NMS-240-P4
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NMS-240-P4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 36 |
|
$4.6641 / $4.9413 | Buy Now |
DISTI #
709-NMS-240-P4
|
Mouser Electronics | Modular Power Supplies Parallel Connection 4 units RoHS: Compliant | 83 |
|
$6.7300 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Not sold separately - Contact us to configure a complete power supply. |
50 In Stock |
|
$5.4500 / $6.4300 | Buy Now |
DISTI #
NMS-240-P4
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NMS-240-P4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 36 |
|
$4.6641 / $4.9413 | Buy Now |
DISTI #
NMS-240-P4
|
TME | Accessories: connection cable, NMS-240 Min Qty: 1 | 0 |
|
$73.5300 / $83.6700 | RFQ |
DISTI #
000000000005626763
|
Sager | Modular Power Supplies Parallel Connection 4 units Min Qty: 1 | 232 |
|
$5.1300 / $5.7100 | Buy Now |
|
Master Electronics | Not sold separately - Contact us to configure a complete power supply. |
50 In Stock |
|
$5.4500 / $6.4300 | Buy Now |
|
Neutron USA | Modular Power Supplies Parallel Connection 4 units | 50 |
|
$47.6400 | Buy Now |