Part Details for NMS-240-P5 by Mean Well
Overview of NMS-240-P5 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMS-240-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NMS-240-P5-ND
|
DigiKey | POWER SUPPLY MODULAR Min Qty: 1 Lead time: 12 Weeks Container: Box |
70 In Stock |
|
$10.7460 / $11.8800 | Buy Now |
DISTI #
NMS-240-P5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NMS-240-P5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 50 |
|
$6.1204 | Buy Now |
DISTI #
709-NMS-240-P5
|
Mouser Electronics | Modular Power Supplies Parallel Connection 5 units RoHS: Compliant | 0 |
|
$7.8300 / $11.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | Not sold separately - Contact us to configure a complete power supply. |
50 In Stock |
|
$7.2700 / $8.5700 | Buy Now |
DISTI #
51744719
|
Verical | Parallel Connection For AC to DC Power Supplies Min Qty: 6 Package Multiple: 1 Date Code: 1804 | Americas - 48 |
|
$9.7975 / $11.1443 | Buy Now |
DISTI #
NMS-240-P5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NMS-240-P5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 50 |
|
$6.1204 | Buy Now |
DISTI #
NMS-240-P5
|
TME | Accessories: connection cable, NMS-240 Min Qty: 1 | 0 |
|
$73.5300 / $83.6700 | RFQ |
DISTI #
000000000005626765
|
Sager | Modular Power Supplies Parallel Connection 5 units Min Qty: 1 | 199 |
|
$6.9200 / $7.7100 | Buy Now |
|
Master Electronics | Not sold separately - Contact us to configure a complete power supply. |
50 In Stock |
|
$7.2700 / $8.5700 | Buy Now |