Part Details for NMS1215C by Murata Power Solutions
Overview of NMS1215C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMS1215C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3235
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Murata Power Solutions NMS1215C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1582-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 42 Weeks Container: Tube |
2 In Stock |
|
$20.3000 | Buy Now |