Part Details for NMT0572SC by Murata Power Solutions
Overview of NMT0572SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMT0572SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3236
|
Newark | Dc-Dc Converter, Iso Pol, 3 O/P, 3W, -24V, -48V, -72V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:3 Output, Output Voltage - Output 1:-24V, Output Current - Output 1:42Ma, Width:11.1Mm Rohs Compliant: Yes |Murata Power Solutions NMT0572SC Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1583-5-ND
|
DigiKey | DC DC CNVRTR -24V -48V -72V 3W Min Qty: 1 Lead time: 42 Weeks Container: Tube |
1022 In Stock |
|
$14.4500 | Buy Now |
DISTI #
1610434
|
element14 Asia-Pacific | CONVERTER, DC/DC, SIL, 3W, 3 O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1439 / $16.3270 | Buy Now |
DISTI #
1610434
|
Farnell | CONVERTER, DC/DC, SIL, 3W, 3 O/P RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$12.8193 / $13.4345 | Buy Now |