Part Details for NMV1215DAC by Murata Power Solutions
Overview of NMV1215DAC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMV1215DAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3265
|
Newark | Dc/Dc 12V To 15V 1W 3Kv Dip14 Rohs Compliant: Yes |Murata Power Solutions NMV1215DAC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001466213
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-MEV1S1215DC | 0 |
|
Buy Now |